Marshall Acton Multi-room speaker AirPlay, AUX, Bluetooth, Wi-Fi Handsfree Black

  • Item no.: 1695182
  • Manufacturer no.: 152630
  • EAN: 7340055337076

Music in all rooms - you decide where the music plays.Run a different song wirelessly in every room, or hear the same thing together in the whole house. Simply start with a speaker and build your multi-room music system step by step. No matter how mu…

  • Item no.: 1695182
  • Manufacturer no.: 152630
  • EAN: 7340055337076

Music in all rooms - you decide where the music plays.Run a different song wirelessly in every room, or hear the same thing together in the whole house. Simply start with a speaker and build your multi-room music system step by step. No matter how mu…

Type (loudspeakers) Loudspeaker (1075116)
Functions AirPlay , AUX , Bluetooth , Wi-Fi
Interfaces (input) Audio stereo (3.5 mm jack)
Output rating 80 W
Features Handsfree
Colour Black
Weight 2.8 kg
Width 265 mm
Height 160 mm
T 150 mm
Power supply PSU (included)
Product type Multi-room speaker

Technical data

Type (loudspeakers) Loudspeaker (1075116)
Functions AirPlay , AUX , Bluetooth , Wi-Fi
Interfaces (input) Audio stereo (3.5 mm jack)
Output rating 80 W
Features Handsfree
Colour Black
Weight 2.8 kg
Width 265 mm
Height 160 mm
T 150 mm

Frequently bought together

Similar products

See and discover other items from category Multiroom Speakers