Marshall Stockwell II Bluetooth speaker Aux, Outdoor, Water-proof Black
Easy to carry, hard to resist with over 20 hours of portable play.Designed for life on the go, this compact portable speaker offers more than 20 hours of play at just 1.4 kg. Despite its small frame, the Stockwell II offers a sound with a solid stop.…
- Warranty: 24 months
- Manufacturer: Marshall
Easy to carry, hard to resist with over 20 hours of portable play.Designed for life on the go, this compact portable speaker offers more than 20 hours of play at just 1.4 kg. Despite its small frame, the Stockwell II offers a sound with a solid stop.…
- Warranty: 24 months
- Manufacturer: Marshall
Technical data
Output rating | 10 W |
---|---|
Features | Aux , Outdoor , Water-proof |
Interfaces (input) | Audio stereo (3.5 mm jack) |
Bluetooth | 5.0 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 180 x 161 x 70 mm |
Colour | Black |
Max. battery life | 20 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 1.38 kg |
---|---|
Width | 180 mm |
Height | 161 mm |
Depth | 70 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Marshall Stockwell II Bluetooth speaker
Easy to carry, hard to resist with over 20 hours of portable play.
Designed for life on the go, this compact portable speaker offers more than 20 hours of play at just 1.4 kg. Despite its small frame, the Stockwell II offers a sound with a solid stop. It uses the Blumlein stereo-sound construction for a multi-directional experience, which lets you immerse yourself in music both inside and outside. Three Class-D amplifiers control the subwoofer and the rear-facing tweeters and provide a powerful, brilliant and clear sound. In addition, Bluetooth® 5.0 technology allows you to connect a wide range of wireless devices within a 9 meter radius. The Stockwell II embodies the heritage of rock 'n' roll: The grid made of solid metal is a tribute to the steel fabric found on many classic microphones, and its neck strap inspired by the electric guitar makes it easier to wear. Its outdoor design with silicone exterior and IPX4 water resistance makes it extremely robust and durable. Take it with you wherever you go.
Over 20 hours of play
Stockwell II offers over 20 hours of play with just one charge. Thanks to its compact size and its carrying strap inspired by the electric guitar, it is the perfect companion. With the battery indicator on the top, you are always in the picture about the remaining charge.
Multi-directional sound
The Stockwell II uses the Blumlein stereo sound construction for a multi-directional experience, which lets you immerse yourself in your music, whether indoors or outdoors. Three Class-D amplifiers control the subwoofer and the rear-facing tweeters and provide a powerful, brilliant and clear sound. Designed with a bass reflex system, the enclosure improves bass effectiveness and extends the frequency range while reducing distortion.
Bluetooth 5.0
Stockwell II has Bluetooth 5.0 technology for wireless music playback. Play music from any Bluetooth device in a radius of up to 9 meters from the speaker.
Robust and outdoor design
The Stockwell II is waterproof according to IPX4. This makes it particularly robust and resistant. It is encasmeshed in an outer casing made of silicone and has a grillee made of solid metal with the iconic Marshall lettering. Take it with you wherever you go.
Multi-host function
Stockwell II has a multi-host feature that allows you to easily switch between two Bluetooth devices. Now you can switch with a friend while playing the music.
Customize your sound
The Stockwell II has analogueue controls on the top side for fine adjustment of bass, treble and volume. This allows you to set exactly the sound you want.
Quick charging
Stockwell II has a quick charge function for quick charging in between. With 20 minutes charging time, you get 6 hours of portable play time. A full charge takes only 5 hours.
This text is machine translated.
Highlights & Details
- Over 20 hours of play
- Multi-directional sound
- Bluetooth 5.0
- Waterproof according to IPX-4
Delivery
- Stockwell II portable stereo speaker
- USB-C cable
- Quick guide
- Legal information and safety instructions.
- Warranty: 24 months
- Manufacturer: Marshall
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers