Marvin LoRa Development Board for IoT

  • Item no.: 048158
  • Manufacturer no.: IOTALDBVM.V1.0
  • EAN: 2050004798173

This is the Marvin LoRa development board for IoT. Marvin is the fastest start with LoRa and the Internet of Things. It’s the perfect introduction to IoT for your organization, and is also used in education. Marvin uses its LoRa connectivity to conne…

  • Warranty: 24 months
  • Item no.: 048158
  • Manufacturer no.: IOTALDBVM.V1.0
  • EAN: 2050004798173

This is the Marvin LoRa development board for IoT. Marvin is the fastest start with LoRa and the Internet of Things. It’s the perfect introduction to IoT for your organization, and is also used in education. Marvin uses its LoRa connectivity to conne…

  • Warranty: 24 months
  • Microchip RN2483 LoRa module
  • 868 MHz
  • Arduino IDE
Length 85 mm
Width 30 mm
Height 2.4 mm
Product type PCB prototyping board
Interfaces Grove , USB 2.0 connector A , USB 2.0 port Micro B
Series ATMega32
Colour Black
Compatible with (details) LoRa network
No. of digital inputs 6
No. of digital inputs 6
No. of digital inputs 4
No. of digital inputs 4
I/O number 14
Material Plastic
Power
1 W
Min. operating voltage 3.3 V
Digital inputs 5
Current consumption Typical 50 mAh, Maximum 200 mAh, 40 mAh per I/O
Flash memory 32k
Max. operating voltage 5 V

Technical data

  • Microchip RN2483 LoRa module
  • 868 MHz
  • Arduino IDE
Length 85 mm
Width 30 mm
Height 2.4 mm
Product type PCB prototyping board
Interfaces Grove , USB 2.0 connector A , USB 2.0 port Micro B
Series ATMega32
Colour Black
Compatible with (details) LoRa network
No. of digital inputs 6
No. of digital inputs 6

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)