Matador smartyBOX S1 81452115 Trades people Tool kit Case 61-piece

  • Item no.: 1677730
  • Manufacturer no.: 81452115
  • EAN: 4040674237308

SmartyBOX S1, universal tool set, 61-piece. The absolute full functioning for glands from 4 - 14 mm. The ultra-handy univers box with the new MATADOR-reversible ratchet Z90 in 6.3 (1/4). With new, state-of-the-art quality reversible ratchet Z90 with …

  • Item no.: 1677730
  • Manufacturer no.: 81452115
  • EAN: 4040674237308

SmartyBOX S1, universal tool set, 61-piece. The absolute full functioning for glands from 4 - 14 mm. The ultra-handy univers box with the new MATADOR-reversible ratchet Z90 in 6.3 (1/4). With new, state-of-the-art quality reversible ratchet Z90 with …

  • Standards: DIN 3122/ISO 3315, DIN 3123/ISO 3126, DIN 3126 / 3120, DIN3124/ISO 2725-1
Range of use Trades people
Features Case
Length 260 mm
Height 63 mm
Width 160 mm
Weight 2100 g
Product type Tool kit

Technical data

  • Standards: DIN 3122/ISO 3315, DIN 3123/ISO 3126, DIN 3126 / 3120, DIN3124/ISO 2725-1
Range of use Trades people
Features Case
Length 260 mm
Height 63 mm
Width 160 mm
Weight 2100 g
Product type Tool kit

Frequently bought together

Similar products

See and discover other items from category Tool Kits