Maul 8261202 LED magnifying lamp MAULiris Magnification=1.75 x, 4 x 100 mm 2021 Energy Efficiency Class G (A - G)
EAN:
Part number:
Item no:

1/2
Number
Total (€ 70.58 / piece)
€ 79.82
-12 %
€ 70.58
plus VAT.
14-day return policy included
LED magnifying lamp MAULiris
Highlights & Details
- 40 natural light white LEDs
- Dimmable
- With shelf in base
Technical specifications
- Supply line length: 1.3 m
- Additionally embedded 12 diopters real glass lens (4x magnification), Ø 1" (2.5 cm), lens surface 78.5 cm"
- Product type
LED illuminated magnifier
- Magnification
1.75 x
4 x
- Bulb type
LED (monochrome)
6500 K
- Lens size
(Ø) 100 mm
G (A - G)
- No. of LEDs
40
- Fastening method
Base
Yes
- Energy consumption
7 kWh/1000h
- Factory colour
White
7 W
- Colour
Daylight white
- Lens Ø
100 mm
- Features
Dimmable
Built-in LED
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2249591 Maul 8261202 LED magnifying lamp MAULiris Magnification=1.75 x, 4 x 100 mm 2021 Energy Efficiency Class G (A - G)
User & Safety Instructions
User & Safety Instructions 2249591 Maul 8261202 LED magnifying lamp MAULiris Magnification=1.75 x, 4 x 100 mm 2021 Energy Efficiency Class G (A - G)
Description
ideal for fine work in laboratories, workshops, technical offices, medical practices. Or in the private sector for stamp collectors, precision mechanics or as reading magnifier
This text is machine translated.
This text is machine translated.
Features
- Lamp head can be tilted and swiveled with switch loading insert and writing table-protecting documents
Scope of delivery
- LED magnifying lamp
- User manual.