Maul Letter scales Weight range 5000 g Readability 1 g battery-powered Silver

  • Item no.: 1926868
  • Manufacturer no.: 1635095
  • EAN: 4002390065801

Technical quality concept Made by MAUL, the weighing specialist with over 80
Years of experience

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Maul
  • Item no.: 1926868
  • Manufacturer no.: 1635095
  • EAN: 4002390065801

Technical quality concept Made by MAUL, the weighing specialist with over 80
Years of experience

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Maul
  • Switchable to g/lb/oz/ml
Weight range 5000 g
Colour Silver
Power supply (details) 3 x 1.5 V batteries type AAA
Height 18 mm
Length 230 mm
Width 160 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Plastic
Power supply (LOV) battery-powered
Type 1635095
Top plate (length) 160 mm
Readability 1 g
Top plate (width) 160 mm
Product type Letter scales

Technical data

  • Switchable to g/lb/oz/ml
Weight range 5000 g
Colour Silver
Power supply (details) 3 x 1.5 V batteries type AAA
Height 18 mm
Length 230 mm
Width 160 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Plastic
Power supply (LOV) battery-powered
Type 1635095

Frequently bought together

Similar products

See and discover other items from category Postal Scales