
Maul MAULarc white 8200402 LED table lamp LED (monochrome) Bulb cannot be changed 5 W EEC: D (A - G) White
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.82
€ 20.18
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Highlights & Details
LED table lamp Maumarc
- Power= 5 W Total luminous flux= 290 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
14
- Bulb type
LED (monochrome)
Bulb cannot be changed
- Rating per bulb
4 W
5 W
- Energy consumption
5 kWh/1000h
3000 K
- Colour
Warm white
542 lm
- Total luminous flux
290 lm
- Light features
App-enabled
- Protection class
II
- Factory colour
White
- Material
Plastic
- Weight
0.8800 kg
- Wireless charging
No
D (A - G)
- Light bulb included
Yes
- Height
350 mm
- Length
37 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197670 Maul MAULarc white 8200402 LED table lamp LED (monochrome) Bulb cannot be changed 5 W EEC: D (A - G) White
Warranty Terms
Warranty Terms 2197670 Maul MAULarc white 8200402 LED table lamp LED (monochrome) Bulb cannot be changed 5 W EEC: D (A - G) White
Description
Features
- Extremely economical: Latest LED technology
- Small, but powerful: Well suited for small work surfaces, thereby high light output
- smart Home compatible with additional module
- 20,000 hours of LED life
- Guaranteed: Zero power consumption when switched off
- 1340 lux illuminance at 34 cm distance
- Stable arm with flex area for adjusting the light angle Arm length 37 cm
- Lamp head, Ø approx. 9.3 cm, can be rotated and tilted
- Stable base Ø 13.5 cm
- Switch on the lamp base for convenient switching on and off
Scope of delivery
- LED table lamp
- User manual






