Number
Solar scale MAULtronic S 2000
Highlights & Details
- Weighing range 2000 g
- With branded solar technology
- Recorded with environment protection blue angel, ISPA
Technical specifications
- Weight range
2 kg
- Product type
Letter scales
- Readability
0.5 g
- Display
Digital
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 196 x 130 x 65 mm
- Weight resolution
0.5 g
- Weighing plate
Plastic
- Width
130 mm
- Height
65 mm
- Length
196 mm
- Type
MAULtronic S 2000
- Features
Calibratable
- Top plate (Ø)
128 mm
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 116
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 120453 Maul MAULtronic S 2000 Letter scales 1512002 Weight range 2 kg Readability 0.5 g White
Conformity certificate
Conformity certificate 120453 Maul MAULtronic S 2000 Letter scales 1512002 Weight range 2 kg Readability 0.5 g White
Warranty Terms
Warranty Terms 120453 Maul MAULtronic S 2000 Letter scales 1512002 Weight range 2 kg Readability 0.5 g White
Description
Features
- Simple one-button operation
- Housing made from break-proof plastic
- Auto-power-off
- Automatic zero setting
- Tare function
- Hold function for storing the displayed value