
Letter scales MAULdisk 5000 g
Highlights & Details
- Stainless steel weighing plate
- Resolution 1 g
- Temperature display
Technical specifications
- Weight range
5 kg
- Product type
Letter scales
- Readability
1 g
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Nickel
- Power supply (details)
1 x CR2032
- Dim
(L x W x H) 170 x 135 x 20 mm
- Weighing plate
Stainless steel
- Width
135 mm
- Height
20 mm
- Length
170 mm
- Type
MAULdisk
- Top plate (Ø)
170 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 123903 Maul MAULdisk Letter scales 16750 96 Weight range 5 kg Readability 1 g battery-powered Nickel
User & Safety Instructions
User & Safety Instructions 123903 Maul MAULdisk Letter scales 16750 96 Weight range 5 kg Readability 1 g battery-powered Nickel
Information
Information 123903 Maul MAULdisk Letter scales 16750 96 Weight range 5 kg Readability 1 g battery-powered Nickel
Description
Features
- Switchable weight units (g/lb/oz/ml)
- Display of the ambient temperature in the switched-off state
- Tare function
Scope of delivery
- Lithium battery (CR2032)
- User manual.




