MAX PRODUCTS MAX430-TC Universal Tool box (empty) 1-piece (W x H x D) 464 x 366 x 176 mm
Variants
MAX PRODUCTS MAX430-TC Tool box (empty) 1 pc(s)
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Variants
MAX PRODUCTS MAX430-TC Tool box (empty) 1 pc(s)
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Technical data
Dim | (W x H x D) 464 x 366 x 176 mm |
---|---|
Features | Waterproof |
Range of use | Universal |
Material | Plastic |
Colour | Black |
Inside width | 426 mm |
Inside height | 290 mm |
Internal depth | 159 mm |
Height | 366 mm |
Width | 464 mm |
Depth | 176 mm |
---|---|
Weight | 3 kg |
Product type | Tool box (empty) |
Waterproof plastic case 464 x 366 x 176 mm
Facts
- Water resistant seal in the lid · Automatic pressure compensating valve · 2-way folding closures · Rubberized handles for high wearing comfort · Two holes for padlocks · Fixture for attaching a carry strap · Stacked and rollbar · Shock-proof by extra-strong walls · Hinges over the complete case length · Pens made of nylon guarantee protection against corrosion · IP67 certified.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases