
Technical specifications
- Dim
(W x H x D) 502 x 415 x 246 mm
- Product type
Tool box (empty)
- Car phone holder features
Waterproof
Dust-proof
- Range of uses
Universal
- Material
Plastic
- Factory colour
Blue
- Inside width
465 mm
- Inside height
335 mm
- Internal depth
220 mm
- Height
415 mm
- Width
502 mm
- Depth
246 mm
IP67
Documents & Downloads
Datasheet
Datasheet 2305099 MAX PRODUCTS MAX465H220-BLU Universal Tool box (empty) 1-piece (W x H x D) 502 x 415 x 246 mm
User & Safety Instructions
User & Safety Instructions 2305099 MAX PRODUCTS MAX465H220-BLU Universal Tool box (empty) 1-piece (W x H x D) 502 x 415 x 246 mm
Warranty Terms
Warranty Terms 2305099 MAX PRODUCTS MAX465H220-BLU Universal Tool box (empty) 1-piece (W x H x D) 502 x 415 x 246 mm
Description
Features
- Waterproof wrap around seal in lid
- Automatic pressure compensation valve
- 2-way folding locks
- Rubberized handles for high wearing comfort
- Two holes for padlocks
- A device for attaching a shoulder strap
- Stackable and rollable
- Impact-resistant through extra strong wall mounting
- Hinges over the entire length of the case
- Nylon pins guarantee corrosion protection
- IP67 certified.
- This text is machine translated.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox





