MAX PRODUCTS MAX465H220-TR Universal Trolley box (empty) 1-piece (W x H x D) 502 x 422 x 267 mm
Variants
MAX PRODUCTS MAX465H220-TR Trolley box (empty) 1 pc(s)
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Variants
MAX PRODUCTS MAX465H220-TR Trolley box (empty) 1 pc(s)
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Technical data
- Depth of cover + Base: 40 + 85 mm
Dim | (W x H x D) 502 x 422 x 267 mm |
---|---|
Features | Waterproof |
Range of use | Universal |
Material | Plastic |
Colour | Black |
Inside width | 465 mm |
Inside height | 335 mm |
Internal depth | 220 mm |
Height | 422 mm |
Width | 502 mm |
Depth | 267 mm |
---|---|
Weight | 4.46 kg |
Product type | Trolley box (empty) |
Waterproof tool trolley 502 x422 x 267 mm
Facts
- Retractable trolley handle · Water resistant seal in the lid · Automatic pressure compensating valve · 2-way folding closures · Rubberized handles for high wearing comfort · Two holes for padlocks · Fixture for attaching a carry strap · Stacked and rollbar · Shock-proof by extra-strong walls · Hinges over the complete case length · Pens made of nylon guarantee protection against corrosion · IP67 certified.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases