MAX PRODUCTS MAX520CAM-TR Universal Trolley box (empty) 1-piece (W x H x D) 574 x 361 x 225 mm
Water resistant seal in the lid · Automatic pressure compensating valve · 2-way folding closures · Rubberized handles for high wearing comfort · Two holes for padlocks · Fixture for attaching a carry strap · Stacked and rollbar · Shock-proof by extra…
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Water resistant seal in the lid · Automatic pressure compensating valve · 2-way folding closures · Rubberized handles for high wearing comfort · Two holes for padlocks · Fixture for attaching a carry strap · Stacked and rollbar · Shock-proof by extra…
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Technical data
Dim | (W x H x D) 574 x 361 x 225 mm |
---|---|
Features | Waterproof |
Range of use | Universal |
Material | Plastic |
Colour | Black |
Inside width | 520 mm |
Inside height | 290 mm |
Internal depth | 200 mm |
Height | 361 mm |
Width | 574 mm |
Depth | 225 mm |
---|---|
Weight | 5.8 kg |
Product type | Trolley box (empty) |
Waterproof plastic trolley with CAM insert 574 x 361 x 225 mm
Water resistant seal in the lid · Automatic pressure compensating valve · 2-way folding closures · Rubberized handles for high wearing comfort · Two holes for padlocks · Fixture for attaching a carry strap · Stacked and rollbar · Shock-proof by extra-strong walls · Hinges over the complete case length · Pens made of nylon guarantee protection against corrosion · IP67 certified.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases