MAX PRODUCTS MAX540H190S Universal Tool box (empty) 1-piece (W x H x D) 594 x 215 x 473 mm
The cases are versatile, such as in the areas of nautical, photography, underwater sports, hunting, fishing, in the electronics as well as for special units and industrial areas. Wherever special impact resistance and protection against external infl…
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
The cases are versatile, such as in the areas of nautical, photography, underwater sports, hunting, fishing, in the electronics as well as for special units and industrial areas. Wherever special impact resistance and protection against external infl…
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Technical data
Dim | (W x H x D) 594 x 215 x 473 mm |
---|---|
Features | Waterproof , Foam padding |
Range of use | Universal |
Colour | Black |
Inside width | 538 mm |
Inside height | 190 mm |
Internal depth | 405 mm |
Height | 215 mm |
Width | 594 mm |
Depth | 473 mm |
Weight | 5.35 kg |
---|---|
Product type | Tool box (empty) |
Tool Cases
The cases are versatile, such as in the areas of nautical, photography, underwater sports, hunting, fishing, in the electronics as well as for special units and industrial areas. Wherever special impact resistance and protection against external influences is required.
Highlights & Details
- Waterproof
- dustproof
- Impact-resistant
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases