MAX PRODUCTS MAX620H250-TR Universal Trolley box (empty) 1-piece (W x H x D) 687 x 286 x 528 mm
The cases are versatile, such as in the areas of nautical, photography, underwater sports, hunting, fishing, in the electronics as well as for special units and industrial areas. Wherever special impact resistance and protection against external infl…
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
The cases are versatile, such as in the areas of nautical, photography, underwater sports, hunting, fishing, in the electronics as well as for special units and industrial areas. Wherever special impact resistance and protection against external infl…
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Technical data
Dim | (W x H x D) 687 x 286 x 528 mm |
---|---|
Features | Waterproof |
Range of use | Universal |
Colour | Black |
Inside width | 620 mm |
Inside height | 250 mm |
Internal depth | 460 mm |
Height | 286 mm |
Width | 687 mm |
Depth | 528 mm |
Weight | 8.4 kg |
---|---|
Product type | Trolley box (empty) |
Trolley case
The cases are versatile, such as in the areas of nautical, photography, underwater sports, hunting, fishing, in the electronics as well as for special units and industrial areas. Wherever special impact resistance and protection against external influences is required.
Highlights & Details
- Waterproof
- dustproof
- Impact-resistant
- Warranty: 24 months
- Manufacturer: MAX PRODUCTS
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases