MAX PRODUCTS MAX750H280S Universal Tool box (empty) 1-piece (W x H x D) 816 x 316 x 540 mm

  • Item no.: 1601675
  • Manufacturer no.: MAX750H280S
  • EAN: 4002138693303

The cases are versatile, such as in the areas of nautical, photography, underwater sports, hunting, fishing, in the electronics as well as for special units and industrial areas. Wherever special impact resistance and protection against external infl…

  • Item no.: 1601675
  • Manufacturer no.: MAX750H280S
  • EAN: 4002138693303

The cases are versatile, such as in the areas of nautical, photography, underwater sports, hunting, fishing, in the electronics as well as for special units and industrial areas. Wherever special impact resistance and protection against external infl…

Dim (W x H x D) 816 x 316 x 540 mm
Features Waterproof , Foam padding
Range of use Universal
Colour Black
Inside width 750 mm
Inside height 280 mm
Internal depth 480 mm
Height 316 mm
Width 816 mm
Depth 540 mm
Weight 11.7 kg
Product type Tool box (empty)

Technical data

Dim (W x H x D) 816 x 316 x 540 mm
Features Waterproof , Foam padding
Range of use Universal
Colour Black
Inside width 750 mm
Inside height 280 mm
Internal depth 480 mm
Height 316 mm
Width 816 mm
Depth 540 mm

Frequently bought together

Similar products

See and discover other items from category Tool Cases