Maxtrack HDMI Cable 20.00 m C 505-20 L HDMI-enabled, Shielded, Audio Return Channel, Ultra HD (4k) HDMI with Ethernet, s
Brilliant pictures thanks to the active HDMI cableYou want your projector on the ceiling from the receiver from the opposite side of the room can be controlled? Your media server is in the next room and must be connected to your television via cable?…
- Warranty: 24 months
- Manufacturer: Maxtrack
Brilliant pictures thanks to the active HDMI cableYou want your projector on the ceiling from the receiver from the opposite side of the room can be controlled? Your media server is in the next room and must be connected to your television via cable?…
- Warranty: 24 months
- Manufacturer: Maxtrack
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 20.00 m |
Colour | Black |
Shielding | Full shielding |
Connector type | straight |
Features | HDMI-enabled , Shielded , Audio Return Channel , Ultra HD (4k) HDMI with Ethernet , screwable , gold plated connectors |
AWG | AWG26 |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Maxtrack active high-speed HDMI cable with Ethernet, integrated coolux chipset, 20.0m
Brilliant pictures thanks to the active HDMI cable
You want your projector on the ceiling from the receiver from the opposite side of the room can be controlled? Your media server is in the next room and must be connected to your television via cable? Conventional HMDI-Cable impacts at transmission because of more than 7 meters length quickly reaches its limits, so that either a signal with poor resolution or, in a worst case scenario, no signal more when receiver is important. With the active Maxtrack HDMI cable you are saved from such unpleasant surprises, however, guarantees The high-speed HDMI cable with Ethernet is equipped with a coolux chip, the incoming signals and reliable. In addition, the cable with all the latest HDMI ingenuity, which means about an audio return channel (ARC), an Ethernet cable (HEC and the possibility of verbundnen all devices via a remote control (CEC). In order to make the installation particularly easy to make the cable with a arrow, which determines the data direction. In addition, the ultra flat plug with screw-on housing in order to fit in the narrowest penetrations.
This text is machine translated.
Highlights & Details
- Fully HDMI 2.0 compatible
- Resolution maximum: 4K Ultra HD
- Supports ARC, CEC, HEC and 3D
- Active cable with built-in coolux chipset for loss-free 4K*2K/60Hz transmission
- Slim plug, for easy implementation through pipes
- Bolted, removable connector housing
- Extra rugged, durable metal connector with gold-plated contacts
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Maxtrack
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables