

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
10 W
10 W
4000 K
Neutral white
850 lm
850 lm
Swivelling
IK06
IP65
Black
Aluminium
321 g
(L x W x H) 115 x 117 x 28 mm
0.5 m
n.rel.
Rectangular
Yes
117 mm
28 mm
115 mm
Datasheet 2303589 Mazda BVP007 33737199 LED floodlight 10 W Neutral white
User & Safety Instructions 2303589 Mazda BVP007 33737199 LED floodlight 10 W Neutral white