Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.38
€ 30.54
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
Highlights & Details
Current transformers CTB 41.35
- Line feed-through diameter 32 mm
Technical specifications
- Fitting type
Screw-fit
- Primary current
600 A
- Secondary current
5 A
5 VA
- Line feed-through diameter
32 mm
- Accuracy class
1
- Type
CTB 41.35 600/5A 5VA Kl.1
- Dim
(W x H x D) 70 x 91 x 52 mm
- Width
70 mm
- Height
91 mm
- Depth
52 mm
5 VA
- Mounting type
Screw fixing
- Connection
Cage-clamps
Documents & Downloads
Datasheet
Datasheet 127084 MBS CTB 41.35 600/5A 5VA Kl.1 50-0061 Primary current 600 A Secondary current 5 A Line feed-through diameter:32 mm Screw
User & Safety Instructions
User & Safety Instructions 127084 MBS CTB 41.35 600/5A 5VA Kl.1 50-0061 Primary current 600 A Secondary current 5 A Line feed-through diameter:32 mm Screw
Description
Current transformer with screwless connection technology-spring-loaded terminal.
Innovative time-saving connection option (front or top) for high and flexible conductors with and without wire end sleeves for max. 4 mm².
This text is machine translated.
Innovative time-saving connection option (front or top) for high and flexible conductors with and without wire end sleeves for max. 4 mm².
This text is machine translated.
Features
- Vibration-proof and vibration-proof
- Maintenance-free, gas-tight connection
- High current strength
- High mechanical forces
- Low-voltage current transformer for maximum operating voltages of up to 1.0 kV
- Use in 690 V networks possible
- Long-lasting, with 120% of the primary rated current can be overloaded.