Mc Crypt EM-7U USB microphone Corded

  • Item no.: 311457
  • Manufacturer no.: 311457
  • EAN: 4016138725711

this an historic product which is not available, thus not updated anymore

  • Item no.: 311457
  • Manufacturer no.: 311457
  • EAN: 4016138725711

this an historic product which is not available, thus not updated anymore

Height 51 mm
Length 70 mm
Width 22.5 mm
Interfaces USB
Characteristics Cardioid
Transfer type Corded
Weight 22 g
Product type USB microphone

Technical data

Height 51 mm
Length 70 mm
Width 22.5 mm
Interfaces USB
Characteristics Cardioid
Transfer type Corded
Weight 22 g
Product type USB microphone

Frequently bought together

Similar products

See and discover other items from category