MC747Z/A Charger Compatible with Apple devices: MacBook

  • Item no.: 512908
  • Manufacturer no.: MC747Z/A
  • EAN: 0885909431281

The MagSafe Power Adapter is equipped with a magnetic plug, which ensures that your computer is immediately separated in case of high power tensile loading. In this way, damage to your computer and cords is prevented. The magnetic plug works for fas…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 512908
  • Manufacturer no.: MC747Z/A
  • EAN: 0885909431281

The MagSafe Power Adapter is equipped with a magnetic plug, which ensures that your computer is immediately separated in case of high power tensile loading. In this way, damage to your computer and cords is prevented. The magnetic plug works for fas…

  • Warranty: 24 months
  • Manufacturer: Apple
Compatible with Apple devices MacBook
Compatible with Apple MacBook Air , MacBook Air 11" , MacBook Air 13"
Height 29 mm
Length 65 mm
Width 65 mm
EuP Status Step 2
No. of outputs 1
Output voltage range 14.5 V DC
Output voltage 14.5 V DC
Used at Mains socket
Power
45 W
Connections MagSafe
Output rating 45 W
Output current (details) 3.1 A
Type Synchronised
Input voltage 100 - 240 V AC
Weight 190 g
Product type Charger

Technical data

Compatible with Apple devices MacBook
Compatible with Apple MacBook Air , MacBook Air 11" , MacBook Air 13"
Height 29 mm
Length 65 mm
Width 65 mm
EuP Status Step 2
No. of outputs 1
Output voltage range 14.5 V DC
Output voltage 14.5 V DC
Used at Mains socket

Frequently bought together

Similar products

See and discover other items from category Apple PSUs & Chargers