MD592Z/A Charger Compatible with Apple devices: MacBook

  • Item no.: 878688
  • Manufacturer no.: MD592Z/A
  • EAN: 0885909611607

The 45 W MagSafe 2 power adapter comes with a magnetic power plug. So if someone in stumbles, does the cable connection easily and the MacBook Air remains where it is. In addition, it is also the cable is protected against damage. And the magnetic pl…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 878688
  • Manufacturer no.: MD592Z/A
  • EAN: 0885909611607

The 45 W MagSafe 2 power adapter comes with a magnetic power plug. So if someone in stumbles, does the cable connection easily and the MacBook Air remains where it is. In addition, it is also the cable is protected against damage. And the magnetic pl…

  • Warranty: 24 months
  • Manufacturer: Apple
Compatible with Apple devices MacBook
Compatible with Apple MacBook Air 11" , MacBook Air 13"
EuP Status Step 2
No. of outputs 1
Output voltage range 14.85 V DC
Output voltage 14.85 V DC
Used at Mains socket
Connections MagSafe 2
Output rating 45 W
Output current (details) Changes A
Type Synchronised
Input voltage 100 - 240 V AC
Product type Charger

Technical data

Compatible with Apple devices MacBook
Compatible with Apple MacBook Air 11" , MacBook Air 13"
EuP Status Step 2
No. of outputs 1
Output voltage range 14.85 V DC
Output voltage 14.85 V DC
Used at Mains socket
Connections MagSafe 2
Output rating 45 W
Output current (details) Changes A

Frequently bought together

Similar products

See and discover other items from category Apple PSUs & Chargers