Mean Well APC-12-700 LED driver Constant current 12 W 0.7 A 9 - 18 V DC not dimmable, Surge protection
Universal input · Plastic enclosure IP30 · APV-12: Overload protection, pulsing hiccup shutdown, auto recovery · APC-12: Overload protection, current limiting · Protections: short circuit/over load/over voltage · Suitable for LED lighting and moving …
Universal input · Plastic enclosure IP30 · APV-12: Overload protection, pulsing hiccup shutdown, auto recovery · APC-12: Overload protection, current limiting · Protections: short circuit/over load/over voltage · Suitable for LED lighting and moving …
LED-switching power supply
Universal input · Plastic enclosure IP30 · APV-12: Overload protection, pulsing hiccup shutdown, auto recovery · APC-12: Overload protection, current limiting · Protections: short circuit/over load/over voltage · Suitable for LED lighting and moving sign applications · APV-12: Constant voltage · APC-12: Constant current
Highlights & Details
- Constant current
- 9 - 18 V DC
- 0.7 A
Facts
- Universal input
- Overload protection by switching off, auto recovery
- A constant current.
Comments
Caution!Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.
Customer reviews
Similar products
See and discover other items from category LED Drivers