Mean Well DDR-30L-12 Rail mounted DC/DC converter (DIN) 12 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(
Mean Well DDR-30L-12 Rail mounted DC/DC converter (DIN) 1 pc(s)
Mean Well DDR-30L-12 Rail mounted DC/DC converter (DIN) 1 pc(s)
MEANWELL DC/DC converter series DDR-30 for DIN rail Single Output Input voltage ratio: 4:1 Power: 30 W
Highlights & Details
- For DIN rail mounting. · Can be used on DIN-rail TS-35/7.5 or 15 can be installed · Width of only 35 mm · Wide input voltage range 4:1 · No minimum load required · Regulated output voltage (±10%) · Cooling by free air convection · Input/output insulation 4000 V · Protection: short circuit, overload, over voltage, input polarity, input under voltage protection
- This text is machine translated.
Facts
- Can be used on DIN-rail TS-35/7.5 or 15 can be installed
- Width of only 35 mm
- Wide input voltage range 4:1
- No minimum load required
- Regulated output voltage (±10%)
- Cooling by free air convection
- Input/output insulation 4000 V
- Protection: short circuit, overload, over voltage, input polarity, input under voltage protection
Comments
Customer reviews
Similar products
See and discover other items from category DIN Rail PSUs