Plug in switching power supply
Technical specifications
- ErP-2
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Synchronised
- Max. output current
1000 mA
- Output voltage
24 V DC
- Output current (max.) - rounded
1 A
- Output
5.5/2.1 coaxial connector
- Input voltage
115 V AC
230 V AC
24 W
- Dim
(L x W x H) 81 x 43 x 40.5 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
168 g
- Width
43 mm
- Height
40.5 mm
- Length
81 mm
- Type
GE24I24-P1J
Documents & Downloads
Datasheet
Datasheet 1294214 MEAN WELL GE24I24-P1J Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W
User & Safety Instructions
User & Safety Instructions 1294214 MEAN WELL GE24I24-P1J Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W
Information
Information 1294214 MEAN WELL GE24I24-P1J Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W
Information 1294214 MEAN WELL GE24I24-P1J Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W
Conformity certificate
Conformity certificate 1294214 MEAN WELL GE24I24-P1J Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W
Warranty Terms
Warranty Terms 1294214 MEAN WELL GE24I24-P1J Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W
Description
Features
- Plug-in power supply for input plug adapter
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- II protection rating
- Low idle power.
Scope of delivery
- Power Supply (without power input connector)
- User manual.