There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V/AC
115 V/AC
Pulsed
Rail mounted PSU (DIN)
85 V AC
5 V DC
85-264 V AC
264 V AC
6.5 A
6.5 A
32.5 W
Adjustable
1
5 V DC
1 x
Screw terminal
(L x W x H) 52.5 x 54.5 x 90 mm
190 g
5.5 V DC
5 V DC
+70 °C
-30 °C
HDR-60-5
1 pc(s)
927600 h
54.5 mm
90 mm
52.5 mm
+70 °C
-30 °C
HDR-60-5
yes
Datasheet 1894077 MEAN WELL HDR-60-5 Rail mounted PSU (DIN) 5 V DC 6.5 A 32.5 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1894077 MEAN WELL HDR-60-5 Rail mounted PSU (DIN) 5 V DC 6.5 A 32.5 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1894077 MEAN WELL HDR-60-5 Rail mounted PSU (DIN) 5 V DC 6.5 A 32.5 W No. of outputs:1 x Content 1 pc(s)