There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 228.00 x 68.00 x 38.80 mm
36 V DC
36 V DC
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-3
4.2 A
4.2 A
115 V AC
230 V AC
IP65
PFC circuit
Surge protection
adjustable
IP65
Open end cable
151 W
1 x
1 x
4.2 A
305 V AC
90 V AC
1233.33 g
151 W
151 up to 151 W
Synchronised
68.00 mm
38.80 mm
228.00 mm
yes
Datasheet 1293511 MEAN WELL HLG-150H-36A LED driver, LED transformer Constant voltage, Constant current 151 W 4.2 A 36 V DC PFC circuit, S
User & Safety Instructions 1293511 MEAN WELL HLG-150H-36A LED driver, LED transformer Constant voltage, Constant current 151 W 4.2 A 36 V DC PFC circuit, S
Information 1293511 MEAN WELL HLG-150H-36A LED driver, LED transformer Constant voltage, Constant current 151 W 4.2 A 36 V DC PFC circuit, S
Warranty Terms 1293511 MEAN WELL HLG-150H-36A LED driver, LED transformer Constant voltage, Constant current 151 W 4.2 A 36 V DC PFC circuit, S