Mean Well HLG-80H-24B LED driver, LED transformer Constant voltage, Constant current 81.6 W 3.4 A 14.4 - 24 V DC dimmab
Universal input · Aluminium enclosure · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for LED lighting and moving sign applications · EN61000-3-2, Cl…
Universal input · Aluminium enclosure · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for LED lighting and moving sign applications · EN61000-3-2, Cl…
LED-switching power supply
Universal input · Aluminium enclosure · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for LED lighting and moving sign applications · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13
Highlights & Details
- Constant voltage, Constant current
- 14.4 - 24 V DC
- 3.4 A
Facts
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.
Comments
Caution!Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.
Customer reviews
Similar products
See and discover other items from category LED Drivers