There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 161 x 61.5 x 35 mm
15 V DC
9 V DC
4 A
4 A
115 V AC
230 V AC
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP64
Open end cable
60 W
1 x
1 x
305 V AC
90 V AC
350 g
60 W (max)
Synchronised
61.5 mm
35 mm
161 mm
yes
Datasheet 1293477 MEAN WELL HLN-60H-15A LED driver, LED transformer Constant voltage, Constant current 60 W 4 A 9 - 15 V DC dimmable, PFC
User & Safety Instructions 1293477 MEAN WELL HLN-60H-15A LED driver, LED transformer Constant voltage, Constant current 60 W 4 A 9 - 15 V DC dimmable, PFC
Information 1293477 MEAN WELL HLN-60H-15A LED driver, LED transformer Constant voltage, Constant current 60 W 4 A 9 - 15 V DC dimmable, PFC
Warranty Terms 1293477 MEAN WELL HLN-60H-15A LED driver, LED transformer Constant voltage, Constant current 60 W 4 A 9 - 15 V DC dimmable, PFC