There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 162 x 42 x 30 mm
42 V DC
9 V DC
1.4 A
1.4 A
115 V AC
230 V AC
II
not dimmable
Surge protection
IP67
Open end cable
58.8 W
1 x
1 x
264 V AC
90 V AC
400 g
58.8 W (max)
Synchronised
42 mm
30 mm
162 mm
yes
Datasheet 1293272 MEAN WELL LPC-60-1400 LED driver Constant current 58.8 W 1.4 A 9 - 42 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions 1293272 MEAN WELL LPC-60-1400 LED driver Constant current 58.8 W 1.4 A 9 - 42 V DC not dimmable, Surge protection 1 pc(s)
Information 1293272 MEAN WELL LPC-60-1400 LED driver Constant current 58.8 W 1.4 A 9 - 42 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms 1293272 MEAN WELL LPC-60-1400 LED driver Constant current 58.8 W 1.4 A 9 - 42 V DC not dimmable, Surge protection 1 pc(s)