There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 148.00 x 40.00 x 32.00 mm
24 V DC
13.2 V DC
1.05 A
1.05 A
115 V AC
230 V AC
II
dimmable
PFC circuit
Surge protection
IP67
Open end cable
25.2 W
1 x
1 x
305 V AC
90 V AC
360.00 g
25.2 W (max)
Synchronised
40.00 mm
32.00 mm
148.00 mm
yes
Datasheet 1293656 MEAN WELL LPF-25D-24 LED driver, LED transformer Constant voltage, Constant current 25.2 W 1.05 A 13.2 - 24 V DC dimmabl
User & Safety Instructions 1293656 MEAN WELL LPF-25D-24 LED driver, LED transformer Constant voltage, Constant current 25.2 W 1.05 A 13.2 - 24 V DC dimmabl
Information 1293656 MEAN WELL LPF-25D-24 LED driver, LED transformer Constant voltage, Constant current 25.2 W 1.05 A 13.2 - 24 V DC dimmabl
Warranty Terms 1293656 MEAN WELL LPF-25D-24 LED driver, LED transformer Constant voltage, Constant current 25.2 W 1.05 A 13.2 - 24 V DC dimmabl