There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 162.50 x 43.50 x 32.00 mm
12 V DC
7.2 V DC
3.34 A
3.34 A
115 V AC
230 V AC
II
dimmable
PFC circuit
Surge protection
IP67
Open end cable
40 W
1 x
1 x
305 V AC
90 V AC
450.00 g
40 W (max)
Synchronised
43.50 mm
32.00 mm
162.50 mm
yes
Datasheet 1293674 MEAN WELL LPF-40D-12 LED driver, LED transformer Constant voltage, Constant current 40 W 3.34 A 7.2 - 12 V DC dimmable,
User & Safety Instructions 1293674 MEAN WELL LPF-40D-12 LED driver, LED transformer Constant voltage, Constant current 40 W 3.34 A 7.2 - 12 V DC dimmable,
Information 1293674 MEAN WELL LPF-40D-12 LED driver, LED transformer Constant voltage, Constant current 40 W 3.34 A 7.2 - 12 V DC dimmable,
Warranty Terms 1293674 MEAN WELL LPF-40D-12 LED driver, LED transformer Constant voltage, Constant current 40 W 3.34 A 7.2 - 12 V DC dimmable,