Number
Highlights & Details
LED-switching power supply
- Constant voltage
- 15 V DC
- 0 - 4 A
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 162 x 42 x 30 mm
- Output voltage (max.)
15 V DC
- Output voltage (min.)
15 V DC
- Test mark
UL1310 Class 2
- Max. output current
4 A
- Output current (max.) - rounded
4 A
- Operating voltage
115 V AC
230 V AC
- Protection class
IP67
- LED driver features
not dimmable
Surge protection
IP67
- Connection
Open end cable
- Max. power
60 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
400 g
- Power (min.)
60 W
- Power range
60 up to 60 W
- Type
Synchronised
- Width
42 mm
- Height
30 mm
- Length
162 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293252 MEAN WELL LPV-60-15 LED transformer Constant voltage 60 W 0 - 4 A 15 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1293252 MEAN WELL LPV-60-15 LED transformer Constant voltage 60 W 0 - 4 A 15 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1293252 MEAN WELL LPV-60-15 LED transformer Constant voltage 60 W 0 - 4 A 15 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1293252 MEAN WELL LPV-60-15 LED transformer Constant voltage 60 W 0 - 4 A 15 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- IP67
- UL1310 Class 2
- Fixed Output Voltage