Mean Well PCD-16-350B LED driver Constant current 16 W 0.35 A 24 - 48 V DC dimmable, PFC circuit, Surge protection, Sui
PCD-16: AC dimmable, for leading edge and trailing edge dimmers, flexible wire terminals · PLD-16: not AC dimmable, flexible wire terminals · Plastic enclosure IP30 · Overload protection, current limiting, auto recovery · Protections: short circuit/o…
PCD-16: AC dimmable, for leading edge and trailing edge dimmers, flexible wire terminals · PLD-16: not AC dimmable, flexible wire terminals · Plastic enclosure IP30 · Overload protection, current limiting, auto recovery · Protections: short circuit/o…
LED-switching power supply
PCD-16: AC dimmable, for leading edge and trailing edge dimmers, flexible wire terminals · PLD-16: not AC dimmable, flexible wire terminals · Plastic enclosure IP30 · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for LED lighting and moving sign applications · Constant current · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13
Highlights & Details
- Constant current
- 24 - 48 V DC
- 0.35 A
Facts
- AC-dimming, for phase-angle-and-control dimmer suitable, Wire Connections
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For indoor applications
- For LED lighting applications
- Constant current
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.
Comments
Caution!Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.
Customer reviews
Similar products
See and discover other items from category LED Drivers