Number
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 13.5 - 18 V DC
- 1.1 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 147.00 x 37.00 x 28.00 mm
- Output voltage (max.)
18 V DC
- Output voltage (min.)
13.5 V DC
- Max. output current
1.1 A
- Output current (max.) - rounded
1.1 A
- Operating voltage
115 V AC
230 V AC
- LED driver features
PFC circuit
Surge protection
dimmable
IP64
- Connection
Open end cable
- Max. power
19 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
277 V AC
- Min. input voltage
90 V AC
- Weight
180.00 g
- Power range
19 W (max)
- Type
Synchronised
- Width
37.00 mm
- Height
28.00 mm
- Length
147.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1294139 MEAN WELL PLN-20-18 LED driver, LED transformer Constant voltage, Constant current 19 W 1.1 A 13.5 - 18 V DC PFC circuit
User & Safety Instructions
User & Safety Instructions 1294139 MEAN WELL PLN-20-18 LED driver, LED transformer Constant voltage, Constant current 19 W 1.1 A 13.5 - 18 V DC PFC circuit
Information
Information 1294139 MEAN WELL PLN-20-18 LED driver, LED transformer Constant voltage, Constant current 19 W 1.1 A 13.5 - 18 V DC PFC circuit
Warranty Terms
Warranty Terms 1294139 MEAN WELL PLN-20-18 LED driver, LED transformer Constant voltage, Constant current 19 W 1.1 A 13.5 - 18 V DC PFC circuit
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- IP64
- For LED lighting applications
- Adjustable output current
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-12