
Number
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 33.6 - 48 V DC
- 0 - 0.63 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 145.00 x 47.00 x 30.00 mm
- Output voltage (max.)
48 V DC
- Output voltage (min.)
33.6 V DC
- Max. output current
0.63 A
- Output current (max.) - rounded
630 mA
- Operating voltage
115 V AC
230 V AC
- LED driver features
PFC circuit
Surge protection
dimmable
IP64
- Connection
Open end cable
- Max. power
30 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
277 V AC
- Min. input voltage
90 V AC
- Weight
223.33 g
- Power range
30 W (max)
- Type
Synchronised
- Width
47.00 mm
- Height
30.00 mm
- Length
145.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1294153 MEAN WELL PLN-30-48 LED driver, LED transformer Constant voltage, Constant current 30 W 0 - 0.63 A 33.6 - 48 V DC PFC ci
User & Safety Instructions
User & Safety Instructions 1294153 MEAN WELL PLN-30-48 LED driver, LED transformer Constant voltage, Constant current 30 W 0 - 0.63 A 33.6 - 48 V DC PFC ci
Information
Information 1294153 MEAN WELL PLN-30-48 LED driver, LED transformer Constant voltage, Constant current 30 W 0 - 0.63 A 33.6 - 48 V DC PFC ci
Warranty Terms
Warranty Terms 1294153 MEAN WELL PLN-30-48 LED driver, LED transformer Constant voltage, Constant current 30 W 0 - 0.63 A 33.6 - 48 V DC PFC ci
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- IP64
- For LED lighting applications
- Adjustable output voltage
- Adjustable output current
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-7






