Mean Well VRLA charger PB-Akkulader 27,2V 5,89A 24 V Charging current (max.) 5.89 A
Battery charger with low idle power consumption and a high degree of efficiency, for lead-acid batteries. Connection R7B DIN 4-pin connector. Active PFC function and cooling via air convection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mean Well
Battery charger with low idle power consumption and a high degree of efficiency, for lead-acid batteries. Connection R7B DIN 4-pin connector. Active PFC function and cooling via air convection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mean Well
Technical data
- Charging cable with R7B DIN 4-pin connector
- Cable length 1.2 m
- Temperature range: -30 to +70 °C
Matching rechargeable battery | SLA , Lead-acid , Lead acid membrane |
---|---|
Suitable for lead-type rechargeables | 24 V |
Recommended battery capacity (min.) | 30 Ah |
Recommended battery capacity (max.) | 90 Ah |
Charging slots | 1 |
Operating voltage | 90 - 264 V |
Charging current (max.) | 5.89 A |
Charging current at 24 V | 5.89 A |
Charge Voltage | 27.2 V |
Length | 175 mm |
Width | 72 mm |
---|---|
Height | 35 mm |
Weight | 700 g |
Dim | (L x W x H) 175 x 72 x 35 mm |
Product type | VRLA charger |
Documents & Downloads
- Information 1328192 Mean Well VRLA charger PB-Akkulader 27,2V 5,89A 24 V Charging current (max.) 5.89 A
PDF - Information 1328192 Mean Well VRLA charger PB-Akkulader 27,2V 5,89A 24 V Charging current (max.) 5.89 A
PDF - Warranty Terms 1328192 Mean Well VRLA charger PB-Akkulader 27,2V 5,89A 24 V Charging current (max.) 5.89 A
PDF - Information 1328192 Mean Well VRLA charger PB-Akkulader 27,2V 5,89A 24 V Charging current (max.) 5.89 A
PDF
Lead-acid battery charger 24 V, 5.89 A
Battery charger with low idle power consumption and a high degree of efficiency, for lead-acid batteries. Connection R7B DIN 4-pin connector. Active PFC function and cooling via air convection.
This text is machine translated.
Highlights & Details
- 2-stage charger
- Low idle power
- Overload protection through current limitation
- Incl. R7B DIN 4-pin connector
Facts
- 2-stage charger for lead-acid batteries
- Universal input
- Overload protection through current limitation, auto recovery
- Protection against reverse current, short circuit, overvoltage and overtemperature
- Low idle power
- Two-colour LED display
- Plastic housing
Delivery
- Charger
- Charging cable
- User manual.
- Warranty: 24 months
- Manufacturer: Mean Well
Comments
Power cable, please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Lead Acid Battery Chargers