
Highlights & Details
Medion LIFE® P85035 (MD 87090)
- Internet radio via WLAN or LAN
- you will hear thousands of Internet radio stations from all over the world
- Digital (DAB+ /DAB and FM-radio
- Streaming function - music from the PC or network hard disk on the radio play
- USB connection for music playback from USB-sticks
- stereo loudspeaker
- control of the Internet Radios comfortably by smartphone/Tablet-PC (Android and iOS)
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
Internet radio
USB
- Playback of
MP3
WMA
FLAC
- Features
DLNA-compatible
- Dim
(W x H x D) 290 x 130 x 100 mm
- Interfaces (output)
Headphone jack (3.5 mm)
Audio stereo (3.5 mm jack)
- Interfaces (input)
USB
Audio stereo (3.5 mm jack)
LAN (10/100 Mbps)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
290 mm
- Height
130 mm
- Depth
100 mm
- Weight
1.7 kg
- Wireless charging
No
- Output rating
2 x 5 mm W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1231401 Medion Life® P85035 (MD 87090) Internet desk radio DAB+, FM AUX, Internet radio, USB DLNA-compatible Black
Conformity certificate
Conformity certificate 1231401 Medion Life® P85035 (MD 87090) Internet desk radio DAB+, FM AUX, Internet radio, USB DLNA-compatible Black
Description
Control of the Internet radios optionally also comfortably by MEDION® Lifestream app has Android™ or iOS based smartphones/tablet PCs - such as Setting the volume, selection of the radio channel. and much more.
Access thanks to the DLNA/UPnP compatibility either wirelessly via WLAN or wired to your existing music library from the PC or NAS (central data storage in the home network) to.
Playback of music files from USB memory sticks or from the home network.
Additional DAB+ and FM tuner.
Personal Favorites lists - set according to your wishes personal favorites lists together. Windows Media Player 11
Features
- Time display - auto clock set via Internet
- Alarm function - wake-up from Internet radio, FM-radio or via beep
- Snooze function
- Sleep function
- Large-area 6.1 cm (2.4 ") STN display (128 x 64 pixels).
Scope of delivery
- Remote control including battery
- power supply, audio cables, manual.
Hints
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





