Medion MD 20021 Robotic vac White, Black App-controlled, Alexa compatibility, Google Home compatibility, Voice-controlle
Smart comfortWith Medion S30 SW, floor cleaning is no longer an issue for you. Our modern 2-in-1 cleaning robot combines suction and wipe mode as elegantly as never before and does not need to replace the tank for changing between the two cleaning …
Smart comfortWith Medion S30 SW, floor cleaning is no longer an issue for you. Our modern 2-in-1 cleaning robot combines suction and wipe mode as elegantly as never before and does not need to replace the tank for changing between the two cleaning …
Medion suction robot with wiper function MD 20021
Smart comfort
With Medion S30 SW, floor cleaning is no longer an issue for you. Our modern 2-in-1 cleaning robot combines suction and wipe mode as elegantly as never before and does not need to replace the tank for changing between the two cleaning types. For you, this means maximum flexibility and cleaning that is tailored to your needs – even when you're not at home. In addition to the practical voice control, you can also control the cleaning devil comfortably from anywhere via the app. So you can make your home shine even when you spontaneously announce your visit while you are still relaxing in the park.
Thorough cleaning
The Medion S30 SW works easily on its own thanks to the intelligent navigation. It reliably moves around furniture and other obstacles while absorbing dirt, pollen, dust and animal hair with strong engine suction. Thanks to its two operating modes and the possibility to regulate the amount of water used, it ensures the best cleanliness on all surfaces from parquet to short-floor carpets to tiles. What was left to do for you? Enjoy the pleasant sides of life!
This text is machine translated.
Highlights & Details
- Control via Medion Robots app, Amazon Alexa or Google Assistant
- 2-in-1 suction and wiping simultaneously
- 2,800 Pa motor suction power
- 140 min battery life
Facts
- Control via Medion Robots app, Amazon Alexa or Google Assistant
- 2-in-1 suction and wiping simultaneously
- 2,800 Pa motor suction power
- app and voice control
- Motor suction power up to 2,800 Pa
- 0.4 L large and easily removable dust container
- 0.2 L water tank
- Dust, hair and pollen end up in the bag-free dust container
- Various sensors provide for optimum cleaning paths
- Automatic return to the charging station
Delivery
- Suction robot with wiper function S30 SW (MD 20021)
- Filters & spare filters
- 2 side brushes & 2 spare side brushes
- Water tank & 2 mop pads
- Cleaning brush
- Charging station & power supply
- User manual
Comments
The robot is only compatible with 2.4 GHz WiFi.Customer reviews
Similar products
See and discover other items from category Vacuum Cleaning & Floor Mopping Robots