Medisana CM 845 Make-up mirror Incl. LED light

  • Item no.: 1455841
  • Manufacturer no.: 88552
  • EAN: 4015588885525

The 3 in 1 make-up mirror CM 845 of medisana convinces through its modern and elegant design, as well as through its high-quality workmanship. The high-quality chrome-plated mirror can both from hand mirror, Floor Standing mirror and wall mirror can …

  • Item no.: 1455841
  • Manufacturer no.: 88552
  • EAN: 4015588885525

The 3 in 1 make-up mirror CM 845 of medisana convinces through its modern and elegant design, as well as through its high-quality workmanship. The high-quality chrome-plated mirror can both from hand mirror, Floor Standing mirror and wall mirror can …

  • Size: 175 x 240 / 470 x 365 mm
  • Mirror surface: approx. 130 mm dia.
Range of use Face
Weight 1550 g
Colour Chrome
No. of bulbs 16
Power supply (LOV) battery-powered
Features Incl. LED light
Product type Make-up mirror

Technical data

  • Size: 175 x 240 / 470 x 365 mm
  • Mirror surface: approx. 130 mm dia.
Range of use Face
Weight 1550 g
Colour Chrome
No. of bulbs 16
Power supply (LOV) battery-powered
Features Incl. LED light
Product type Make-up mirror

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Facial Care