Medisana HM 858 Hand-held massager 28 W White, Grey

  • Item no.: 1606437
  • Manufacturer no.: 88292
  • EAN: 4015588882920

Medisana 88292 Hand-held massager 1 pc(s)

  • Item no.: 1606437
  • Manufacturer no.: 88292
  • EAN: 4015588882920

Medisana 88292 Hand-held massager 1 pc(s)

Operating voltage 230 V
Weight 1.8 kg
Colour White , Grey
Height 143 mm
Length 325 mm
Width 170 mm
Features Incl. massage function , Incl. heat boost
Power
28 W
Product type Hand-held massager

Technical data

Operating voltage 230 V
Weight 1.8 kg
Colour White , Grey
Height 143 mm
Length 325 mm
Width 170 mm
Features Incl. massage function , Incl. heat boost
Power
28 W
Product type Hand-held massager

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage