Medisana HUB Heated mattress 60 W White

  • Item no.: 2123832
  • Manufacturer no.: 60215
  • EAN: 4015588602153

Especially in the cold season you want to go to a cozy warm bed before sleeping. The heat underblanket STROKE helps in this case. With 2 adjustable intensity levels it provides for a comfortable bed and lets you fall asleep relaxed. Positive side eff…

  • Item no.: 2123832
  • Manufacturer no.: 60215
  • EAN: 4015588602153

Especially in the cold season you want to go to a cozy warm bed before sleeping. The heat underblanket STROKE helps in this case. With 2 adjustable intensity levels it provides for a comfortable bed and lets you fall asleep relaxed. Positive side eff…

Colour White
Length 1.5 m
Width 0.8 m
Power supply (LOV) mains-powered
Power
60 W
Switching stages 2
Weight 1 kg
Product type Heated mattress

Technical data

Colour White
Length 1.5 m
Width 0.8 m
Power supply (LOV) mains-powered
Power
60 W
Switching stages 2
Weight 1 kg
Product type Heated mattress

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Heating Pads and Blankets