Technical data
Dim | (L x W x H) 1800 x 620 x 100 mm |
---|---|
Weight | 1800 g |
Colour | Grey , Orange |
Height | 100 mm |
Length | 1800 mm |
Width | 620 mm |
Power supply (LOV) | mains-powered |
Features | Incl. heat boost , Incl. massage function , Incl. vibrator |
Power | 14.4 W |
Product type | Massage mat |
Documents & Downloads
Medisana massage mat MM 825
Highlights & Details
- 4 massage zones
- Pleasant vibration massage for the whole body
- Soothing heat function in the back area
- This text is machine translated.
Facts
- 4 massage zones can be selected: upper and lower back, upper and lower leg
- 2 Intensity levels for each massage zone
- 5 massage programs can be selected.
- Connectable heat function
- Automatic switch-off after 15 minutes
- Convenient remote control
- Extra soft and fluffy fleece cover
- Cushion the head area of the mat for relaxed.
- Practical side pocket for remote control
Delivery
- Massage mat
- Remote control
- Mains adapter
- User manual
- Warranty: 24 months
- Manufacturer: Medisana
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Massage