Medisana NM 866 Meck massager Black/grey

  • Item no.: 1970259
  • Manufacturer no.: 88972
  • EAN: 4015588889721

Slight tension and deeper muscle hardening can be optimally treated with a vibration massage. The neck massager NM 866 works with a vibration massage. A slight muscle tremor is generated by vibration and heat. The gentle massage relieves tension and …

  • Item no.: 1970259
  • Manufacturer no.: 88972
  • EAN: 4015588889721

Slight tension and deeper muscle hardening can be optimally treated with a vibration massage. The neck massager NM 866 works with a vibration massage. A slight muscle tremor is generated by vibration and heat. The gentle massage relieves tension and …

Range of use Neck and shoulder area
Weight 380 g
Colour Black/grey
Height 125 mm
Length 410 mm
Width 270 mm
Power supply (LOV) mains-powered , battery-powered
Features Incl. vibrator , Incl. massage function , Incl. heat boost
Operating voltage 230 V
Switching stages 2
Product type Meck massager

Technical data

Range of use Neck and shoulder area
Weight 380 g
Colour Black/grey
Height 125 mm
Length 410 mm
Width 270 mm
Power supply (LOV) mains-powered , battery-powered
Features Incl. vibrator , Incl. massage function , Incl. heat boost
Operating voltage 230 V
Switching stages 2

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage