Medisana NM 890 Meck massager Grey

  • Item no.: 2227994
  • Manufacturer no.: 88975
  • EAN: 4015588889752

The Nm 890 neck massager pampers you with an intensive Shiatsu massage, which is specially designed for the ergonomics of the neck area. The unique massage heads with their kneading motion give the feeling of a real massage - carried out by the hands…

  • Item no.: 2227994
  • Manufacturer no.: 88975
  • EAN: 4015588889752

The Nm 890 neck massager pampers you with an intensive Shiatsu massage, which is specially designed for the ergonomics of the neck area. The unique massage heads with their kneading motion give the feeling of a real massage - carried out by the hands…

Weight 2100 g
Colour Grey
Height 185 mm
Length 380 mm
Width 295 mm
Power supply (LOV) mains-powered
Operating voltage 230 V
Switching stages 3
Product type Meck massager

Technical data

Weight 2100 g
Colour Grey
Height 185 mm
Length 380 mm
Width 295 mm
Power supply (LOV) mains-powered
Operating voltage 230 V
Switching stages 3
Product type Meck massager

Frequently bought together

Similar products

See and discover other items from category Massage