Medisana NMG 850 Meck massager Silver

  • Item no.: 2227981
  • Manufacturer no.: 88993
  • EAN: 4015588889936

The comfort Shiatsu NMG 850 neck massager helps to relieve, relax and stimulate the neck. With the help of the gentle Shiatsu massage, it works precisely on the tense body regions, but can also be used flexibly on the shoulder, back, stomach as well …

  • Item no.: 2227981
  • Manufacturer no.: 88993
  • EAN: 4015588889936

The comfort Shiatsu NMG 850 neck massager helps to relieve, relax and stimulate the neck. With the help of the gentle Shiatsu massage, it works precisely on the tense body regions, but can also be used flexibly on the shoulder, back, stomach as well …

Range of use Neck
Weight 1690 g
Colour Silver
Height 130 mm
Length 1140 mm
Width 180 mm
Power supply (LOV) mains-powered
Operating voltage 230 V
Switching stages 3
Product type Meck massager

Technical data

Range of use Neck
Weight 1690 g
Colour Silver
Height 130 mm
Length 1140 mm
Width 180 mm
Power supply (LOV) mains-powered
Operating voltage 230 V
Switching stages 3
Product type Meck massager

Frequently bought together

Similar products

See and discover other items from category Massage