Medisana XT Massage roller Pink, Black

  • Item no.: 1707142
  • Manufacturer no.: 99078
  • EAN: 4015588990786

To activate and regeneration, for strength and stability exercises as well as fascia training.

This text is machine translated.

  • Item no.: 1707142
  • Manufacturer no.: 99078
  • EAN: 4015588990786

To activate and regeneration, for strength and stability exercises as well as fascia training.

This text is machine translated.

Weight 900 g
Colour Pink , Black
Length 450 mm
Width 150 mm
Power supply (LOV) rechargeable
Features Incl. vibrator , Incl. massage function
Switching stages 8
Product type Massage roller

Technical data

Weight 900 g
Colour Pink , Black
Length 450 mm
Width 150 mm
Power supply (LOV) rechargeable
Features Incl. vibrator , Incl. massage function
Switching stages 8
Product type Massage roller

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Massage