Megger DCM320 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 2000
DCM310 and DCM 320 own during installation, maintenance and testing of electrical systems. Both measuring devices to measure alternating currents from 0.1 to 400 A and offer "Data Hold" button to freeze the displayed value. A useful facility in cramp…
DCM310 and DCM 320 own during installation, maintenance and testing of electrical systems. Both measuring devices to measure alternating currents from 0.1 to 400 A and offer "Data Hold" button to freeze the displayed value. A useful facility in cramp…
DCM320
DCM310 and DCM 320 own during installation, maintenance and testing of electrical systems. Both measuring devices to measure alternating currents from 0.1 to 400 A and offer "Data Hold" button to freeze the displayed value. A useful facility in cramped situations in which the display is difficult to read. DCM310 offers a "Max. Hold" function, so that a maximum value, during the period of time was measured automatically saved and can be displayed. The DCM320 offers the advantage of measuring ranges for AC and DC voltages up to 600 V and resistance up to 20 MΩ. In addition, it has a continuity test up to 20 Ω. For the safety of the user provides the measurement category CAT III/600V.
This text is machine translated.
Highlights & Details
- CAT III 600 V
Facts
- Measuring category CAT III 600 V
- Data Hold
Delivery
- Test lead set
- Bag
- Batteries
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Multimeters