Megger DCM330 Clamp meter, Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 2000
The fork clamp-on ammeter DCM330 is a universal, compact meter for alternating currents of 0.1 A to 200 A and a digital multimeter with all basic functions. It offers voltage measurements up to 1000 V AC and DC, resistance measurement up to 20MΩ, a c…
The fork clamp-on ammeter DCM330 is a universal, compact meter for alternating currents of 0.1 A to 200 A and a digital multimeter with all basic functions. It offers voltage measurements up to 1000 V AC and DC, resistance measurement up to 20MΩ, a c…
DCM330
The fork clamp-on ammeter DCM330 is a universal, compact meter for alternating currents of 0.1 A to 200 A and a digital multimeter with all basic functions. It offers voltage measurements up to 1000 V AC and DC, resistance measurement up to 20MΩ, a contact-free AC voltage detection and a continuity testing with diode test. All measurement functions have automatic selection of measuring range, measured values freeze the device has a data hold function. So that combines DCM 330 all the performance features of a multimeter with a clip-on ammeter. The simple operation by means of rotary knob is suitable for left- and right-handers. The open clamp-on ammeter enables simple, fast measurements of wires with up to 16 mm diameter. No moving parts, the device is insensitive to contamination and mechanical damages. It is suitable for use in the industry and trade during maintenance maintenance and service, as well as for laboratory use.
This text is machine translated.
Highlights & Details
- CAT III 1000 V, CAT IV 600 V
Facts
- Measurement category CAT III 1000 ,V CAT IV 600 V
- Data Hold
- Non-contact voltage detection
- Measuring tip holder is integrated.
Delivery
- Test lead set
- Bag
- Batteries
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Multimeters