Megger MIT220 Insulation tester 250 V, 500 V 999 MΩ
In the 200-series are insulation and continuity measurement devices, with test voltages from 250 to 1000 V. you will find application in the building sector as well as in industrial systems as well as in the on-site maintenance and service department…
In the 200-series are insulation and continuity measurement devices, with test voltages from 250 to 1000 V. you will find application in the building sector as well as in industrial systems as well as in the on-site maintenance and service department…
With 220, the handy insulation and continuity tester
In the 200-series are insulation and continuity measurement devices, with test voltages from 250 to 1000 V. you will find application in the building sector as well as in industrial systems as well as in the on-site maintenance and service departments. Through its handiness and ease, they are ideal for test engineers, you need to carry for a longer period of time.
This text is machine translated.
Highlights & Details
- Test voltages 250 V, 500 V
- Continuity test with 200 mA
- Test lead compensation
- Digital and analogue display (bar graph)
Facts
- Measurement category CAT III/600 Volt
- Protection class IP 40
- Operation with batteries and rechargeable batteries is possible
- Warning of live test objects.
Delivery
- Carrying case
- Test leads with test tips and terminals
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Insulation Testers